5822021-4

Heilind Number:AMP5822021-4
Manufacturer:TE Connectivity
Manufacturer Number:5822021-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

72 ME .050 VERT M/L PB-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5822021-4
Amperage:1 A
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:72
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Socket Type:SIMM
Polarization:Right
Number of Positions:72
Contact Mating Area Plating:Tin
Standards Met:UL 94V-0
SKU:AMP5822021-4

Detailed Description

Enhance your memory module connectivity with our cutting-edge SIMM Memory Socket. Designed for seamless integration, this female socket boasts a robust housing made of UL 94V-0 rated Liquid Crystal Polymer, ensuring both durability and safety. With 72 gold-plated contacts, featuring Phosphor Bronze construction, and a pitch of 1.27 mm (.05 in), it guarantees reliable data transmission. The straight body orientation, through-hole mount type, and right polarization make installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for high-performance computing applications, this socket elevates your DIMM and SIMM memory module experience to the next level.