5822021-5

Heilind Number:AMP5822021-5
Manufacturer:TE Connectivity
Manufacturer Number:5822021-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

80 ME .050 VERT M/L PB-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5822021-5
Amperage:1 A
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:80
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Socket Type:SIMM
Polarization:Right
Number of Positions:80
Contact Mating Area Plating:Tin
Standards Met:UL 94V-0
SKU:AMP5822021-5

Detailed Description

Enhance your electronic connections with this high-quality SIMM Memory Socket, designed for optimal performance in advanced devices. Featuring a durable housing made of Liquid Crystal Polymer and UL 94V-0 standards compliance, this socket ensures both reliability and safety. With a straight body orientation, through-hole mount type, and 1.27mm pitch, it offers easy and secure installation on your PCB. The 80 female contacts, crafted from phosphor bronze with tin plating, guarantee efficient signal transmission. Operating at temperatures up to 105°C, this socket is suitable for a wide range of applications. Its right polarization and RoHS compliance further enhance its usability, making it a perfect choice for your connectivity needs. Elevate your electronic projects with the superior performance of this SIMM Memory Socket.