5822030-3

Heilind Number:AMP5822030-3
Manufacturer:TE Connectivity
Manufacturer Number:5822030-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

72 ME .050 VERT M/L PB-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5822030-3
Amperage:1 A
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:72
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Socket Type:SIMM
Polarization:Left
Number of Positions:72
Contact Mating Area Plating:Tin
Standards Met:UL 94V-0
SKU:AMP5822030-3

Detailed Description

Enhance connectivity in your electronic devices with this high-performance SIMM Memory Socket. Designed for seamless integration, this female socket features a durable Liquid Crystal Polymer housing and UL 94V-0 compliance for safety and reliability. With 72 contacts made of phosphor bronze and plated with tin, it ensures optimal conductivity. The through-hole mount type and straight body orientation offer easy installation, while the 1.27mm pitch allows for precise connections. Operating at a maximum temperature of 105°C, this socket is suitable for various applications. Its left polarization and RoHS compliance further enhance its usability. Elevate your connectivity solutions with this SIMM Memory Socket.