5822030-4

Heilind Number:AMP5822030-4
Manufacturer:TE Connectivity
Manufacturer Number:5822030-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

80 ME .050 VERT M/L PB-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5822030-4
Amperage:1 A
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:80
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Socket Type:SIMM
Polarization:Left
Number of Positions:80
Contact Mating Area Plating:Tin
Standards Met:UL 94V-0
SKU:AMP5822030-4

Detailed Description

Enhance memory module connections with this high-performance SIMM socket. Designed for seamless integration into through-hole PCBs, its 80 female contacts ensure reliable data transmission. The housing, crafted from UL 94V-0-rated Liquid Crystal Polymer, guarantees robustness. Featuring phosphor bronze contacts with tin plating, it offers impeccable conductivity. With a maximum operating temperature of 105°C, this socket is suited for demanding applications. Its straight body orientation and 1.27mm pitch facilitate easy installation. RoHS compliant and meticulously engineered, it's the ideal choice for DIMM and SIMM memory socket solutions.