5822134-3

Heilind Number:AMP5822134-3
Manufacturer:TE Connectivity
Manufacturer Number:5822134-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

72 ME .050 L/P M/L PB-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5822134-3
Amperage:1 A
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:72
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Pitch:.05 in, 1.27 mm
Socket Type:SIMM
Polarization:Left
Number of Positions:72
Contact Mating Area Plating:Tin
Standards Met:UL 94V-0
SKU:AMP5822134-3

Detailed Description

Enhance your electronic connections with this high-performance Female SIMM Memory Socket. Engineered for optimal functionality, this socket features 72 contacts made of durable Phosphor Bronze with Tin plating, ensuring reliable conductivity. Its UL 94V-0 compliance guarantees safe operation, even at high temperatures up to 105°C. The Through Hole mount type offers secure installation, while the 1.27mm pitch allows for precise connections. Constructed with Liquid Crystal Polymer housing, this socket is both robust and RoHS compliant, making it a sustainable choice for your projects. Perfect for memory modules and other applications requiring a Left-polarized SIMM socket, this component is essential for seamless electronic integration. Upgrade your systems with the assurance of quality and performance that this SIMM Memory Socket provides.