5822137-3

Heilind Number:AMP5822137-3
Manufacturer:TE Connectivity
Manufacturer Number:5822137-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

72 ME .050 L/P AU M/L PB-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5822137-3
Amperage:1 A
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:72
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Pitch:.05 in, 1.27 mm
Socket Type:SIMM
Polarization:Left
Number of Positions:72
Contact Mating Area Plating:Gold
Standards Met:UL 94V-0
SKU:AMP5822137-3

Detailed Description

Enhance your electronic connections with this high-performance SIMM Memory Socket, designed for seamless integration in circuit boards. Crafted with precision, it features a durable Liquid Crystal Polymer housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a UL 94V-0 certification, this socket ensures safety and reliability in operation. Its 72 contacts, arranged in a 1.27mm pitch, offer efficient data transmission. The socket, suitable for through-hole mounting, guarantees secure and stable attachment. RoHS compliant and rated for a maximum operating temperature of 105°C, it meets stringent environmental standards. Perfect for various industrial applications, this SIMM Memory Socket is the ideal choice for your connectivity needs.