5822138-4

Heilind Number:AMP5822138-4
Manufacturer:TE Connectivity
Manufacturer Number:5822138-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

80 ME .050 L/P AU M/L PB-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5822138-4
Amperage:1 A
Pitch:.05 in, 1.27 mm
Number of Positions:80
Contact Mating Area Plating:Gold
SKU:AMP5822138-4

Detailed Description

Enhance your connectivity with this high-performance Memory Socket, offering a seamless solution for your DIMM and SIMM memory modules. Boasting a robust amperage of 1A, it ensures reliable power delivery, while the 1.27mm pitch allows for precise alignment. With 80 positions available, it supports efficient data transfer and seamless integration. The gold plating in the contact mating area guarantees superior conductivity and longevity. Rest assured, this connector is fully RoHS compliant, prioritizing environmental responsibility without compromising on performance. Upgrade your systems with this essential component for optimal memory connectivity.