5822417-1

Heilind Number:AMP5822417-1
Manufacturer:TE Connectivity
Manufacturer Number:5822417-1
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

80 ME .050 VERT AU M/L RET PB-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5822417-1
Amperage:1 A
Pitch:.05 in, 1.27 mm
Number of Positions:80
Contact Mating Area Plating:Gold
SKU:AMP5822417-1

Detailed Description

Enhance your connectivity with this high-performance Memory Socket, designed for seamless integration into your electronic devices. With a compact pitch of 1.27mm (.05 in) and 80 positions, it offers efficient data transfer for your DIMM & SIMM modules. The contact mating area, plated with gold, ensures reliable and corrosion-resistant connections. Operating at an amperage of 1A, this socket guarantees optimal performance while being environmentally conscious with its RoHS compliance. Upgrade your systems with this essential component for enhanced functionality.