| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583204-2 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 6000 |
| GPL: | 268 |
| Packaging: | Strip |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5110 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .064 in, 1.27 - 1.63 mm |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 583204-2 |
| SKU: | AMP583204-2 |
583204-2
Specifications
Detailed Description
Enhance your industrial connectivity with our Female CONT AMP LF connector. Designed for efficient wire termination via crimping, this socket contact boasts a durable construction with Phosphor Bronze material and Gold plating, ensuring reliable performance. With a package quantity of 6000, it's perfect for bulk applications. The contact's Gold Flash plating on the PCB termination area guarantees optimal conductivity, while its Locking Lance retention mechanism secures the wire in place. RoHS compliant and suitable for wire sizes ranging from 26 to 22 AWG, this connector is a versatile solution for your wire and cable connectivity needs.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/23/2022 | P-22-022953 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download | |||
| 12/11/2021 | P-21-021575 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to an outside supplier located in the US. | Download | |||


