| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583580-7 |
| Housing Material: | Diallyl Phthalate |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .072 in, 1.82 mm |
| Package Quantity: | 2 |
| Contact Amperage: | 3 A |
| Number of Positions: | 30 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .054 - .07 in, 1.37 - 1.78 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5368 |
| Connector System: | Board to Board |
| Stackable: | No |
| Post Size: | .006 x .03 in, .15 x .76 mm |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 15.24 mm, .6 in |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 583580-7 |
| SKU: | AMP583580-7 |
583580-7
Specifications
Detailed Description
Easily connect and secure your electronic components with this 30-position Box Pin connector. Featuring a durable Diallyl Phthalate housing in a striking blue color, this panel-mount connector is ideal for signal applications in aerospace, defense, and marine industries. With a 2.54mm pitch and gold-plated contact pins, it ensures reliable conductivity. Operating within a wide temperature range from -85 to 257°F, it guarantees performance in various environments. The right-angle mount orientation and shrouded header design offer ease of installation on a printed circuit board. RoHS compliant and UL 94V-0 rated for material flammability, this connector meets stringent industry standards. Perfect for vertical board-to-board configurations, it provides secure and efficient connectivity for your electronic assemblies.

