| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583616-3 |
| Color: | Orange |
| Series: | AMP Twin-Leaf |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 2.54 mm, 3.18 mm, 3.96 mm |
| Package Quantity: | 7000 |
| GPL: | 268 |
| Packaging: | Strip |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Nickel |
| GPL Description: | Industrial |
| Product Code: | 5196 |
| Wire Size: | .08 - .24 mm², 28 - 24 AWG |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
| PCB Contact Termination Area Plating Thickness: | 30 µin |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Wire Range Color Code: | Orange |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 583616-3 |
| Replacement Part: | 5-583616-3 |
| SKU: | AMP583616-3 |
583616-3
Specifications
Detailed Description
Enhance your connectivity solutions with the CONT. CRP.SNAP TW.LF STRIP in vibrant orange from the AMP Twin-Leaf series. This crimp termination contact, made from durable phosphor bronze, ensures reliable performance. With a pitch of 2.54 mm, 3.96 mm, and 3.18 mm, it offers versatility in applications. Each package contains 7000 units, ideal for high-volume projects. The gold-plated contact mating area guarantees efficient signal transmission, while the nickel-plated PCB contact termination ensures secure attachment. Suitable for wire sizes 28-24 AWG and featuring a locking lance for contact retention, this component is essential for industrial connectivity. RoHS compliant for environmental responsibility, it meets stringent quality standards. Upgrade your assembly processes with this essential component for crimp wire contacts.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151967-1 | TE Connectivity 583616-3 Application Tooling | ![]() |
| TE Connectivity 2151967-2 | TE Connectivity 583616-3 Application Tooling | ![]() |
| TE Connectivity 7-2151967-7 | TE Connectivity 583616-3 Application Tooling | ![]() |
| TE Connectivity 91073-1 | TE Connectivity 583616-3 Application Tooling | ![]() |


