| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583649-6 |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.18 mm, 3.96 mm |
| Package Quantity: | 5000 |
| GPL: | 268 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Nickel |
| GPL Description: | Industrial |
| Product Code: | 5198 |
| Wire Size: | 22 - 18 AWG, .3 - .9 mm² |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .045 - .095 in, 1.14 - 2.41 mm |
| PCB Contact Termination Area Plating Thickness: | 30 µin |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Wire Range Color Code: | Violet |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 583649-6 |
| SKU: | AMP583649-6 |
583649-6
| Heilind Number: | AMP583649-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 583649-6 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our TW LF CONTACT LP OF 583649-3, designed for efficient termination via crimping. Crafted with durable phosphor bronze and featuring gold plating in the mating area, this contact ensures reliable performance. It accommodates wire sizes ranging from 22 to 18 AWG, with a pitch of 3.96 mm, 3.18 mm, and .156 inches, providing versatility in application. The contact's locking lance retention mechanism guarantees secure housing attachment, while its RoHS compliance underscores our commitment to environmental responsibility. With a package quantity of 5000, it's ideal for high-volume projects. Elevate your connectivity solutions with this essential component.

