| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583680-1 |
| Color: | Black |
| Amperage: | 5 A |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Overall Height: | .7 |
| Overall Length: | 3.189 |
| Pitch: | .156 in, 3.96 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 225 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 268 |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 125 °C |
| PCB Thickness (Recommended): | .055 - .07 in, 1.4 - 1.78 mm |
| Connector Height: | .7 in |
| Panel Mount Type: | Mounting Ears |
| Mating Connector Lock Type: | Mounting Holes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5112 |
| Number of Dual Positions: | 15 |
| Preloaded: | No |
| Connector Length: | 3.189 in |
| Connector Product Type: | Housing |
| Dielectric Withstanding Voltage: | 1800 V AC |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 583680-1 |
| SKU: | AMP583680-1 |
583680-1
| Heilind Number: | AMP583680-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 583680-1 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our HSG AMP LEAF 15 POS connector. Designed for industrial use, this black housing features 15 positions, perfect for efficient PCB integration. With a compact overall height of 0.7 inches and a durable polyester construction, it ensures reliable performance even in harsh environments. The 3.96mm pitch and 5A amperage rating make it suitable for various applications. Operating temperature range from -65 to 125°C, and with a dielectric withstanding voltage of 1800V AC, it guarantees safe and stable connectivity. Easy to install with mounting ears and holes, this connector is RoHS compliant, meeting environmental standards. Each package contains 225 units, ideal for bulk projects. Elevate your PCB designs with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318114-6 | DYNAMIC D-2100 TAB HSG 12P P/M | ![]() |
| TE Connectivity 1318109-1 | DYNAMIC D-2000 TAB CONT M | ![]() |
| TE Connectivity 1658612-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 350415-1 | .093 COMM P&S SOK 14-20 PTPBR | ![]() |
| TE Connectivity 583361-3 | CONT AMP LF | ![]() |
| TE Connectivity 583718-9 | TW-LEAF CRP HSG 22 POS 100 C/L | ![]() |
| TE Connectivity 641945-1 | 03P UMNL STR/REL | ![]() |
| TE Connectivity 770070-1 | 03P .093 COMM P&S RECPT HSG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 465195-1 | TE Connectivity 583680-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-582355-3 | ![]() |


