| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583853-2 |
| Color: | Green |
| Series: | AMP Twin-Leaf |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 2.54 mm, 3.18 mm, 3.96 mm |
| Package Quantity: | 7000 |
| GPL: | 268 |
| Packaging: | Strip |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Nickel |
| GPL Description: | Industrial |
| Product Code: | 5196 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .048 - .06 in, 1.22 - 1.52 mm |
| PCB Contact Termination Area Plating Thickness: | 30 µin |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Wire Range Color Code: | Green |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 583853-2 |
| Replacement Part: | 5-583853-2 |
| SKU: | AMP583853-2 |
583853-2
| Heilind Number: | AMP583853-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 583853-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our AMP Twin-Leaf Crimp Wire Contacts. Designed for efficiency, these contacts feature a durable Phosphor Bronze construction with gold plating, ensuring optimal performance. With a pitch range of 2.54 mm to .156 in, they accommodate wire sizes from 20 to 24 AWG, making them versatile for various applications. The contact retention system, equipped with a locking lance, guarantees secure and reliable connections. Compliant with RoHS standards, these contacts are environmentally friendly. Elevate your crimp wire housing setup with the AMP Twin-Leaf series for streamlined operations.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91073-1 | TE Connectivity 583853-2 Application Tooling | ![]() |
| TE Connectivity 91535-1 | TE Connectivity 583853-2 Application Tooling | ![]() |


