| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583853-4 |
| Color: | Green |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 2.54 mm, 3.18 mm, 3.96 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Nickel |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Accepts Wire Insulation Diameter: | .048 - .06 in, 1.22 - 1.52 mm |
| PCB Contact Termination Area Plating Thickness: | 30 µin |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Wire Range Color Code: | Green |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 583853-4 |
| SKU: | AMP583853-4 |
583853-4
| Heilind Number: | AMP583853-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 583853-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our TWIN LF CONT IS 20-24 AU. Designed for efficiency and reliability, this green crimp connector ensures secure termination for 20-24 AWG wires. With phosphor bronze contacts plated in gold, it guarantees optimal conductivity. The 2.54mm pitch and 5000-piece packaging make it ideal for industrial applications. Featuring a locking lance for contact retention, it offers durability and ease of use. RoHS compliant and crafted with precision, this connector is a vital component for your projects.

