| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583853-5 |
| Color: | Green |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 2.54 mm, 3.18 mm, 3.96 mm |
| Package Quantity: | 5000 |
| GPL: | 268 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Nickel |
| GPL Description: | Industrial |
| Product Code: | 5198 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .048 - .06 in, 1.22 - 1.52 mm |
| PCB Contact Termination Area Plating Thickness: | 30 µin |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Wire Range Color Code: | Green |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 583853-5 |
| Replacement Part: | 5-583853-5 |
| SKU: | AMP583853-5 |
583853-5
Specifications
Detailed Description
Enhance your electronic connections with our TWIN LF CONT IS 20-24 AU crimp wire contacts. Designed for seamless termination, these contacts feature a durable phosphor bronze construction with gold plating in the mating area for optimal conductivity. The green-colored housings, with their locking lance retention system, ensure secure wire connections. Suitable for 20-24 AWG wire sizes, these contacts are ideal for industrial applications. Packaged in quantities of 5000, they provide a reliable solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91073-1 | ![]() | |
| TE Connectivity 91535-1 | ![]() |


