| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583853-8 |
| Color: | Green |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 2.54 mm, 3.18 mm, 3.96 mm |
| Package Quantity: | 7000 |
| GPL: | 268 |
| Packaging: | Strip |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Industrial |
| Product Code: | 5196 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .048 - .06 in, 1.22 - 1.52 mm |
| PCB Contact Termination Area Plating Thickness: | 30 µin |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Range Color Code: | Green |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 583853-8 |
| SKU: | AMP583853-8 |
583853-8
| Heilind Number: | AMP583853-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 583853-8 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with our Twin Leaf Terminal Strip, designed for efficient crimping. Featuring a green color and durable construction, this strip ensures reliable performance. The gold-plated contact material, along with nickel underplating, guarantees optimal conductivity and corrosion resistance. With a wire size compatibility of 20-24 AWG and a pitch range of 2.54mm to 3.96mm, it accommodates various applications. RoHS compliant and with a package quantity of 7000, it's ideal for industrial use. Trust in the quality and functionality of this terminal strip for seamless wire connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151985-1 | ![]() | |
| TE Connectivity 2151985-2 | ![]() | |
| TE Connectivity 7-2151985-7 | ![]() | |
| TE Connectivity 91073-1 | ![]() | |
| TE Connectivity 91535-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/23/2022 | P-22-022953 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download | |||


