| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583853-9 |
| Color: | Green |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 2.54 mm, 3.18 mm, 3.96 mm |
| Package Quantity: | 5000 |
| GPL: | 268 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Industrial |
| Product Code: | 5198 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .048 - .06 in, 1.22 - 1.52 mm |
| PCB Contact Termination Area Plating Thickness: | 30 µin |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Range Color Code: | Green |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 583853-9 |
| SKU: | AMP583853-9 |
583853-9
| Heilind Number: | AMP583853-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 583853-9 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our TWIN LF CONT IS 20-24 AU. Designed for optimal performance, this crimp connector features a durable Phosphor Bronze construction and gold plating for reliable contact. With a versatile wire size compatibility of 20-24 AWG, it ensures seamless integration in various applications. The green housing, equipped with a locking lance for secure retention, offers both functionality and visual distinction. RoHS compliant and suitable for industrial use, it guarantees quality and compliance. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91073-1 | ![]() | |
| TE Connectivity 91535-1 | ![]() |


