| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583857-7 |
| Contact Material: | Phosphor Bronze |
| Package Quantity: | 5000 |
| GPL: | 268 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Gold Flash |
| GPL Description: | Industrial |
| Product Code: | 5198 |
| ECCN: | EAR99 |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Part Aliases: | 583857-7 |
| SKU: | AMP583857-7 |
583857-7
| Heilind Number: | AMP583857-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 583857-7 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the TWIN LEAF L.P. TERM. Crimp Wire Contact. Crafted from durable Phosphor Bronze and featuring a Gold Flash plating in both the contact mating area and wire contact term area, this industrial-grade connector ensures reliable performance. With a package quantity of 5000 pieces, it's perfect for high-volume applications. Each contact is RoHS compliant, meeting environmental standards without compromising on quality. Trust in its precision engineering for seamless integration into your projects.

