| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583859-1 |
| Color: | Black |
| Series: | AMP CST-100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .75 |
| Overall Length: | 5.217 |
| Pitch: | .156 in, 3.96 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Number of Positions: | 28 |
| Housing Color: | Black |
| GPL: | 268 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C |
| Connector Height: | .75 in |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization Groove |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5194 |
| Number of Dual Positions: | 28 |
| Connector Length: | 5.217 in |
| Connector Product Type: | Housing |
| Mating Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 583859-1 |
| SKU: | AMP583859-1 |
583859-1
| Heilind Number: | AMP583859-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 583859-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the AMP CST-100 series HOUSING CSTL 156 C/L 28 POS. Designed for optimal performance, this black housing features 28 positions in 2 rows, ideal for crimp termination on a printed circuit board. Crafted from UL 94V-0 compliant polyester with glass fiber, it ensures durability and safety in industrial settings. With a 5A amperage rating and an operating temperature range of -55 to 105 °C, it guarantees reliable functionality. Measuring 5.217 inches in length and 0.75 inches in height, it offers a standard 3.96mm (.156 inch) pitch for seamless integration. The connector also includes mounting ears for easy panel installation, and its polarization groove ensures proper mating alignment. With a package quantity of 300, this housing is perfect for bulk applications, meeting RoHS compliance for environmentally conscious projects. Upgrade your PCB setups with this essential connector component.

