583859-3

Heilind Number:AMP583859-3
Manufacturer:TE Connectivity
Manufacturer Number:583859-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOUSING CSTL 156 C/L 22 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 583859-3
Color:Black
Series:AMP CST-100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:22
Number of Rows:2
Termination Method:Crimp
Overall Height:.75
Overall Length:4.281
Pitch:.156 in, 3.96 mm
Strain Relief:No Strain Relief
Package Quantity:300
Number of Positions:22
Housing Color:Black
GPL:268
Packaging:Carton
Operating Temperature Range:-55 - 105 °C
Connector Height:.75 in
Panel Mount Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Polarization Groove
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5194
Number of Dual Positions:22
Connector Length:4.281 in
Connector Product Type:Housing
Mating Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:583859-3
SKU:AMP583859-3

Detailed Description

Enhance your PCB assembly with our Housing CSTL 156 C/L 22 POS, a vital component in the AMP CST-100 series. Designed for durability and performance, this black housing features 22 contacts in a 2-row layout, allowing for seamless connectivity. With a polyester-GF construction meeting UL 94V-0 flammability standards, it ensures safety and reliability in industrial settings. The 3.96mm (.156 in) pitch and crimp termination method facilitate easy installation, while the absence of strain relief streamlines the process. Operating flawlessly in temperatures ranging from -55 to 105°C, this housing is a dependable choice for your electronic applications. Its compact dimensions of .75" in height and 4.281" in length, along with mounting ears for panel attachment, offer versatility in installation. Whether for new projects or replacements, this housing, compliant with RoHS standards, guarantees quality and compliance in every use case. With a package quantity of 300, it's ideal for bulk orders, meeting your connectivity needs efficiently. Elevate your PCB connectivity with this AMP CST-100 housing, a testament to precision engineering and performance excellence.