583859-5

Heilind Number:AMP583859-5
Manufacturer:TE Connectivity
Manufacturer Number:583859-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TW-LF CRP HSG 18 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 583859-5
Series:AMP Twin-Leaf
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:18
Number of Rows:2
Termination Method:Crimp
Overall Height:.75
Overall Length:3.657
Pitch:.156 in, 3.96 mm
Strain Relief:No Strain Relief
Package Quantity:200
Number of Positions:18
Housing Color:Black
GPL:268
Packaging:Carton
Operating Temperature Range:-55 - 105 °C
PCB Retention:Without
Connector Height:.75 in
Panel Mount Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Polarization Groove
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5194
Number of Dual Positions:18
Connector Length:3.657 in
Connector Product Type:Housing
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:583859-5
SKU:AMP583859-5

Detailed Description

Enhance connectivity with our TW-LF CRP HSG 18 POS connector, a vital component in the AMP Twin-Leaf series. Designed for seamless integration, this housing features 18 positions in a 2-row configuration, allowing for efficient signal transmission. With a durable polyester-GF construction in sleek black, it meets stringent UL 94V-0 flammability standards for enhanced safety. The crimp termination method ensures reliable contact, while the 3.96mm pitch and .156-inch spacing provide compatibility with standard PCB layouts. Operating flawlessly in a wide temperature range from -55 to 105°C, this connector is ideal for industrial applications. Its panel-mount feature with mounting ears and mating alignment with a polarization groove facilitate easy installation. RoHS compliant and packaged in quantities of 200, it's the perfect choice for your connectivity needs.