583859-7

Heilind Number:AMP583859-7
Manufacturer:TE Connectivity
Manufacturer Number:583859-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOUSING CSTL 156 C/L 15 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 583859-7
Color:Black
Series:AMP CST-100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:15
Number of Rows:2
Termination Method:Crimp
Overall Height:.75
Overall Length:3.189
Pitch:.156 in, 3.96 mm
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:15
Housing Color:Black
GPL:268
Packaging:Package
Operating Temperature Range:-55 - 105 °C
Connector Height:.75 in
Panel Mount Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Polarization Groove
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5194
Number of Dual Positions:15
Connector Length:3.189 in
Connector Product Type:Housing
Mating Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:583859-7
SKU:AMP583859-7

Detailed Description

Enhance your electronic connections with this black AMP CST-100 housing, designed for precise crimp termination. Boasting an amperage of 5 A and crafted from durable UL 94V-0-rated polyester with glass fiber reinforcement, it ensures reliable performance in industrial settings. Featuring 15 contacts across 2 rows, each with a pitch of 3.96 mm (.156 in), this housing offers ample connectivity. Its compact design, measuring .75" in height and 3.189" in length, includes mounting ears for easy installation on PCBs. Operating efficiently in temperatures ranging from -55 to 105 °C, it's suitable for a variety of applications. With polarization groove mating alignment and no strain relief, this connector guarantees a secure and stable connection. Compliant with RoHS standards, it's a responsible choice for your electronic assemblies. Elevate your PCB connections with this high-quality housing, offering dependability and performance in every use.