| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583861-5 |
| Color: | Black |
| Series: | AMP Twin-Leaf |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .75 |
| Overall Length: | 1.43 |
| Pitch: | .1 in, 2.54 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 268 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C |
| Connector Height: | .75 in |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization Groove |
| Mating Connector Lock Type: | Mounting Holes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5194 |
| Number of Dual Positions: | 6 |
| Connector Length: | 1.43 in |
| Connector Product Type: | Housing |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 583861-5 |
| SKU: | AMP583861-5 |
583861-5
Specifications
Detailed Description
Enhance your connectivity with the AMP Twin-Leaf Crimp Housing, featuring six positions for efficient power transmission. Crafted from durable black polyester with glass fiber reinforcement, this housing ensures reliable performance in industrial settings. The two-row design allows for secure wire termination via crimping, while the 2.54mm pitch accommodates standard PCB layouts. With a UL 94V-0 flammability rating and an operating temperature range of -55 to 105°C, it guarantees safety and stability. The housing, measuring 0.75" in height and 1.43" in length, offers easy installation with mounting ears and polarization grooves for precise alignment. Ideal for PCB applications, this connector housing is RoHS compliant, meeting environmental standards without compromising quality. Elevate your electronic assemblies with this essential component, packaged in a carton of 500 for convenience.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-583616-2 | CONT.CRP.SNAP TW.LF. STRIP | ![]() |


