| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583861-9 |
| Amperage: | 5 A |
| Connector Type: | Housing |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .1 in, 2.54 mm |
| Number of Positions: | 15 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector System: | Wire to Board |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP583861-9 |
583861-9
| Heilind Number: | AMP583861-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 583861-9 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal components with our TW-LEAF CAP Housing. With two rows and 15 positions, this black receptacle housing offers secure board mount installation. Its durable construction and crimp termination method ensure reliable performance in demanding environments, while the 2.54mm pitch allows for efficient wiring. Operating seamlessly in temperatures ranging from -55°C to 105°C (-67°F to 221°F), this connector is ideal for various applications. Fully compliant with RoHS standards, it guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.

