Enhance your power and signal connections with this durable Housing CSTL 125 C/L. Featuring 22 positions across 2 rows, this board mount connector is designed for seamless integration. With a 5 A amperage and termination method of crimping, it ensures reliable performance. Constructed from high-quality Polyester - GF material in a sleek black color, it offers both strength and style. Operating efficiently in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it's suitable for various environments. The 3.18 mm (.125 in) pitch and compact overall dimensions of .75" in height and 5.78" in length make it space-efficient. RoHS compliant and featuring a wire-to-board connector system, it guarantees compliance and ease of use. Upgrade your connectivity solutions with this versatile and dependable connector housing.