| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583875-3 |
| Color: | White |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.18 mm, 3.96 mm |
| Package Quantity: | 1000 |
| GPL: | 268 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Industrial |
| Product Code: | 5198 |
| Wire Size: | 16 - 20 AWG, .5 - 1.4 mm² |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .073 - .09 in, 1.85 - 2.29 mm |
| PCB Contact Termination Area Plating Thickness: | 30 µin |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Range Color Code: | White |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 583875-3 |
| SKU: | AMP583875-3 |
583875-3
Specifications
Detailed Description
Enhance connectivity with our Twin Leaf Contact, a vital component designed for seamless crimp termination. Crafted from durable Phosphor Bronze with a pristine gold finish, this contact ensures reliable performance in industrial settings. Its precise pitch of 3.96 mm and 3.18 mm guarantees optimal connectivity, accommodating wire sizes ranging from 16 to 20 AWG. With a wire contact term area plated in gold flash and a secure locking lance for contact retention, this component offers both efficiency and durability. RoHS compliant and packaged in quantities of 1000, it's the perfect solution for your wiring needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91073-1 | ![]() |


