| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 583875-6 |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.18 mm, 3.96 mm |
| Package Quantity: | 1000 |
| GPL: | 268 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Nickel |
| GPL Description: | Industrial |
| Product Code: | 5198 |
| Wire Size: | 16 - 20 AWG, .5 - 1.4 mm² |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .073 - .09 in, 1.85 - 2.29 mm |
| PCB Contact Termination Area Plating Thickness: | 30 µin |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Wire Range Color Code: | White |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 583875-6 |
| Replacement Part: | 5-583875-6 |
| SKU: | AMP583875-6 |
583875-6
Specifications
Detailed Description
Effortlessly terminate wires with this L P connector, ideal for high-performance applications. Crafted with precision, its contact material of Phosphor Bronze ensures durability and reliability. The termination method of crimping guarantees a secure and efficient connection, while the gold plating on the contact mating area provides optimal conductivity. With a pitch of 3.96mm and 3.18mm, it offers versatility in usage. Each package contains 1000 pieces, making it suitable for industrial use. This connector accepts wire sizes ranging from 16 to 20 AWG, with insulation diameters between 1.85mm to 2.29mm. Its locking lance feature ensures secure wire retention, and with RoHS compliance, it meets international standards for environmental safety. Perfect for crimp wire applications, this connector is a reliable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91073-1 | ![]() |


