| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 58517-3 |
| Tool Type: | PRO-CRIMPER Hand Tool |
| Product: | Portable Crimp Tools |
| Power Type: | Battery, Electric, Manual |
| Die Set Type: | Removable/Interchangeable |
| SKU: | AMP58517-3 |
58517-3
| Heilind Number: | AMP58517-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 58517-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Elevate your crimping game with the Pro-Crimper II tool. This versatile hand tool, complete with a die set, is a must-have for any connector installation or repair job. With its portable design, you can bring precise crimping power wherever you go. Choose from battery, electric, or manual operation based on your needs. Featuring removable/interchangeable die sets, this tool offers flexibility for a variety of connector types. Plus, it's RoHS compliant, ensuring environmentally friendly performance. Upgrade your toolkit with the Pro-Crimper II and experience professional-quality crimps every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-238011-3 | SPACER, BLOCK-CRIMPER (.059) | ![]() |
| TE Connectivity 58433-3 | PRO CR ASSY, RBY IS9252 | ![]() |
| TE Connectivity 58614-1 | PROCRIMP, HT&D SL156 | ![]() |
| TE Connectivity 690546-1 | DRAG RELEASE LEVER | ![]() |
| TE Connectivity D38999/24WH35PA | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |


