58603-1

Heilind Number:AMP58603-1
Manufacturer:TE Connectivity
Manufacturer Number:58603-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

PROCRIMP JPT & 2.8MM TAB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58603-1
Tool Type:PRO-CRIMPER Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58603-1

Detailed Description

Effortlessly crimp JPT and 2.8mm TAB connectors with precision using our PRO-CRIMPER Hand Tool. This portable tool is designed for convenient use, whether you opt for battery, electric, or manual power. Its removable/interchangeable die set ensures versatility, while its compliance with RoHS regulations underscores our commitment to quality and sustainability. Perfect for professionals in the field, this tool streamlines the crimping process, making it essential for any toolbox. Upgrade your connector assembly workflow with this efficient and reliable device.