| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 58611-2 |
| Tool Type: | PRO-CRIMPER Hand Tool |
| Product: | Portable Crimp Tools |
| Power Type: | Battery, Electric, Manual |
| Die Set Type: | Removable/Interchangeable |
| SKU: | AMP58611-2 |
58611-2
| Heilind Number: | AMP58611-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 58611-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Easily achieve professional-grade crimps with the PRO-CRIMP DIE MQS REC, a essential accessory for the PRO-CRIMPER Hand Tool. This versatile die set is compatible with a wide range of connectors, ensuring precise and secure connections every time. With removable/interchangeable design, it offers flexibility for various applications. Rest assured, it meets RoHS compliance standards, making it a reliable and environmentally friendly choice. Perfect for on-the-go use, this tool can be powered by battery, electric, or manual operation. Elevate your crimping experience with the PRO-CRIMP DIE MQS REC.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2014 | E-14-006453 - Product Improvement. Change over to new style locator assembly. 2063771-1 replaces 58515-1. | Download | |||

