| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 58613-2 |
| Tool Type: | Standard Die Envelope (SDE) Die Set |
| Product: | Portable Crimp Tools |
| Power Type: | Battery, Electric, Manual |
| Die Set Type: | Removable/Interchangeable |
| SKU: | AMP58613-2 |
58613-2
| Heilind Number: | AMP58613-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 58613-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Easily achieve professional-grade crimps with this PRO-CRIMP DIE JPT REC. Designed for use with our Portable Crimp Tools, this Standard Die Envelope (SDE) Die Set ensures precise and efficient crimping of JPT connectors. Suitable for battery, electric, or manual operation, it offers versatility for any task. Featuring a removable/interchangeable die set, it allows for quick and convenient setup. Rest assured, this tool is compliant with RoHS regulations, making it a reliable and environmentally friendly choice for your crimping needs. Elevate your connector assembly process with this essential tool.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2014 | E-14-006453 - Product Improvement. Change over to new style locator assembly. 2063771-1 replaces 58515-1. | Download | |||

