| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 58614-2 |
| Tool Type: | Standard Die Envelope (SDE) Die Set |
| Product: | Portable Crimp Tools |
| Power Type: | Battery, Electric, Manual |
| Die Set Type: | Removable/Interchangeable |
| SKU: | AMP58614-2 |
58614-2
| Heilind Number: | AMP58614-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 58614-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Easily achieve precise crimps with the PROCRIMP SL156 DIE, a must-have addition to your toolkit. Designed for use with Standard Die Envelope (SDE) Die Sets, this efficient tool ensures seamless connectivity for connectors. Compatible with Portable Crimp Tools powered by battery, electric, or manual operation, it offers versatility for various crimping tasks. Its removable/interchangeable die set type allows for convenient switching between applications. Rest assured, this essential tool is ROHS compliant, meeting stringent environmental standards. Elevate your crimping capabilities with the PROCRIMP SL156 DIE.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2014 | E-14-006453 - Product Improvement. Change over to new style locator assembly. 2063771-1 replaces 58515-1. | Download | |||

