5917629-5

Heilind Number:AMP5917629-5
Manufacturer:TE Connectivity
Manufacturer Number:5917629-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP FH REC V 120P H-9 SIF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5917629-5
Series:CHAMP .050 Series I
Housing Material:Glass Filled 66 Nylon
Number of Rows:2, 4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Contact Type:Socket
Package Quantity:50
Contact Amperage:1 A
Number of Positions:120
Mount Orientation:Vertical
GPL:032
Packaging:Tray
Operating Temperature Range:-67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:118 µin, 3 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):3 in
Connector Height:.255 in, 6.5 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0678
Connector System:Board to Board
Stackable:Yes
Board to Board Configuration:Vertical
PCB Mount Alignment:Without
Termination Post Tail Length:.122 in, 3.1 mm
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.354 in, 9 mm
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Material Flammability Standard:UL 94V-0
Part Aliases:5917629-5
SKU:AMP5917629-5

Detailed Description

Elevate your PCB connectivity with the AMP FH REC V 120P H-9 SIF, a versatile board mount receptacle from the CHAMP .050 Series I. Featuring durable glass-filled 66 Nylon housing, this connector boasts two rows with 120 gold-plated socket contacts for reliable signal transmission. With a pitch of 1.27mm (.05 in), it offers precision in circuitry assembly. Operating in a wide temperature range from -67 to 185°F, it's ideal for various environments. Its vertical mount orientation and stackable design make it perfect for mezzanine and board stacking applications. UL 94V-0 compliant and RoHS non-compliant, this connector guarantees safety and quality. Whether for commercial or industrial use, its polarized mating alignment ensures proper connection every time. With termination via through-hole soldering, it ensures secure attachment to the PCB. Experience seamless board-to-board connectivity with this high-performance component, engineered for efficiency and durability.