5917631-1

Heilind Number:AMP5917631-1
Manufacturer:TE Connectivity
Manufacturer Number:5917631-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG ASS'Y(V) 40P 1.27FHBB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5917631-1
Series:CHAMP .050 Series I
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Package Quantity:130
Contact Amperage:1 A
Number of Positions:40
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:032
Packaging:Box
Operating Temperature Range:-67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:11.81 µin, .3 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.3 in
Connector Height:.275 in, 7 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0678
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
PCB Mount Alignment:Without
Termination Post Tail Length:.122 in, 3.1 mm
Connector Assembly Type:PCB Mount Header
Material Flammability Standard:UL 94V-0
Part Aliases:5917631-1
SKU:AMP5917631-1

Detailed Description

Enhance your board-to-board connectivity with the CHAMP .050 Series I Plug Assembly, featuring 40 gold-plated contacts for reliable signal transmission. This thermoplastic housing unit, designed for through-hole soldering, ensures secure mounting in vertical orientation. With a compact pitch of 1.27mm (.05 in) and straight body orientation, it offers efficient signal transfer in various circuit applications. Operating within a wide temperature range of -67 to 185°F, this UL 94V-0 compliant assembly guarantees performance and safety. Ideal for vertical board stacking, it facilitates polarization for accurate mating alignment. The 40-position connector, with a contact amperage of 1A and high insulation resistance, meets stringent quality standards for data and device applications. RoHS-compliant and ECCN-certified, it is a dependable choice for your PCB connectivity needs.