| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5917631-5 |
| Series: | .050 CHAMP Series I ;Free Height (FH) |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5917631-5 |
5917631-5
| Heilind Number: | AMP5917631-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5917631-5 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PLUG ASS Y(V) 120P 1.27FHBB

