591833-1

Heilind Number:AMP591833-1
Manufacturer:TE Connectivity
Manufacturer Number:591833-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TJ F/B 20E09-653

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 591833-1
Color:Red
Series:TERMINAL
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.13 in, 3.302 mm
Contact Size:20
Component Type:Feedback Module
Grommet Color:White
Grommet Material:Silicone Rubber
Contact Amperage:1.5 A
Number of Positions:10
GPL:087
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:6512
Connector System:Wire to Wire
ECCN:EAR99
Module Material:Epoxy Thermoset
Module Color:Red
Plug Body Color:Red
Plug Body Material:FEP
Number of Contact Points:10
Diode Circuit Number:1N4003
Diode Amperage:1 A
Part Aliases:591833-1
SKU:AMP591833-1

Detailed Description

Enhance feedback connections with our TJ F/B 20E09-653 module, featuring a vibrant red color and durable construction. Designed for board mount installation, this TERMINAL series component ensures reliable performance in aerospace, defense, and marine applications. With copper alloy contacts capable of handling 1.5 A, it offers secure connectivity for up to 10 positions. The silicone rubber grommet in white provides added protection, while the included 1N4003 diode circuit supports efficient power management. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this module is perfect for demanding environments. RoHS compliant and ECCN classified as EAR99, it meets stringent industry standards. Suitable for wire-to-wire connections, this feedback module (6512) is a vital component for your electrical systems.