| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 591841-1 |
| Color: | Red |
| Series: | TERMINAL,TJH |
| Amperage: | 1 A |
| Contact Material: | Copper |
| Contact Size: | 20 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold, Gold per MIL-G-45204 |
| Product: | Junction Splices |
| Product Type: | Terminal Junction System Component |
| SKU: | AMP591841-1 |
591841-1
Specifications
Detailed Description
Enhance your electrical connections with the TJ DBL W SPLICE 20E-1. This red splice features a double wire design for secure connections in terminal junction applications. Crafted with copper contacts plated in gold for optimal conductivity, it offers a reliable amperage of 1A. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), this splice is a durable solution for your connectivity needs. Trust in its quality as a vital component in the Terminal Junction System, ensuring efficient power distribution in any setup. Rest assured, it complies with RoHS regulations for environmentally conscious manufacturing. Elevate your terminal block and distribution block setups with this essential junction splice.

