591846-1

Heilind Number:AMP591846-1
Manufacturer:TE Connectivity
Manufacturer Number:591846-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TJ SZ20/22 SPEC WIDE SINGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 591846-1
Series:TERMINAL,TJH
Mount Type:Board Mount
Contact Material:Beryllium Copper
Contact Size:20
Component Type:Electronic Splice-Diode
Grommet Material:Silicone Rubber
Contact Amperage:1.5 A
Number of Positions:10
GPL:087
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:6512
Connector System:Wire to Wire
ECCN:EAR99
Number of Contact Points:10
Diode Circuit Number:1N5199
Diode Amperage:8 A
Part Aliases:591846-1
SKU:AMP591846-1

Detailed Description

Enhance connectivity with our TJ SZ20/22 SPEC WIDE SINGLE Electronic Splice-Diode. Crafted for optimal performance, this board mount component features beryllium copper contact material, ensuring reliable conductivity. With 10 contact positions and a 1.5 A amperage rating, it offers versatility for various applications. The silicone rubber grommet provides durability, while its wide temperature range of -55 to 105 °C (-67 to 221 °F) makes it suitable for Aerospace, Defense, and Marine industries. RoHS compliant and designed for wire-to-wire connection, this terminal block is a dependable choice for your electronic systems.