| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 591847-1 |
| Color: | Natural |
| Series: | TERMINAL,TJH |
| Amperage: | 1 A |
| Contact Material: | Copper |
| Contact Size: | 20 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Product: | Junction Splices |
| Product Type: | Terminal Junction System Component |
| SKU: | AMP591847-1 |
591847-1
Specifications
Detailed Description
Elevate your terminal junction system with our TJ Single W Splice 22E-185. Crafted for seamless connectivity, this natural-colored splice features copper contact material and is designed for 20-gauge wires, ensuring reliable performance in various applications. With an amperage rating of 1A and an operating temperature range of -55 to 105°C (-67 to 221°F), it offers durability and versatility. RoHS compliant, this splice is an essential component for your distribution blocks, ground blocks, and junction modules. Upgrade your setup with this high-quality terminal junction system component.

