| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 591847-2 |
| Contact Material: | Copper |
| Contact Size: | 20 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Product: | Junction Splices |
| Product Type: | Terminal Junction System Component |
| SKU: | AMP591847-2 |
591847-2
Specifications
Detailed Description
Enhance your terminal junction system with our TJ Single W Splice, designed for seamless connectivity in a variety of applications. Crafted with durable copper contact material, this splice ensures reliable performance in demanding environments. With a contact size of 20, it accommodates standard wire gauges with ease. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), it is suitable for both extreme cold and hot conditions. Our RoHS-compliant product guarantees environmental responsibility without compromising on quality. Upgrade your setup with this essential component for optimal connectivity.

