| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 591847-3 |
| Contact Material: | Copper |
| Contact Size: | 20 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Product: | Junction Splices |
| Product Type: | Terminal Junction System Component |
| SKU: | AMP591847-3 |
591847-3
Specifications
Detailed Description
Enhance your terminal junction system with our TJ Single W Splice 20E-185, crafted from high-quality copper for optimal conductivity. Designed for seamless integration, this essential component ensures reliable performance in a wide range of operating temperatures, from -55 to 105 °C (-67 to 221 °F). Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Elevate your connectivity solutions with our premium Junction Splice, a must-have for any professional setup.

