591857-1

Heilind Number:AMP591857-1
Manufacturer:TE Connectivity
Manufacturer Number:591857-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MODULE SPECIAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 591857-1
Color:Red
Series:TERMINAL,THS
Amperage:1 A
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.135 in, 3.429 mm
Contact Size:20
Component Type:Electronic Module Block-Diode
Grommet Color:Blue
Grommet Material:Silicone Rubber
Contact Amperage:1.5 A
Number of Positions:10
GPL:087
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:6512
Connector System:Wire to Wire
ECCN:EAR99
Module Material:Epoxy Thermoset
Module Color:Black
Plug Body Color:Red
Plug Body Material:FEP
Number of Contact Points:10
Diode Circuit Number:1N5618
Diode Amperage:1 A
Part Aliases:591857-1
SKU:AMP591857-1

Detailed Description

Enhance your electronic assembly with this specialized MODULE, designed for optimal performance in demanding environments. The compact design and vibrant Red color make it easy to identify and integrate into your setup. With a high amperage rating of 1 A, it ensures reliable power distribution. Featuring Board Mount installation and Copper Alloy contact material, it guarantees secure and efficient connectivity. The .135-inch pitch and 20 contact size facilitate seamless integration. This Electronic Module Block-Diode is a versatile component suitable for various applications. Its durable construction, with Silicone Rubber grommet and Epoxy Thermoset module material, ensures longevity. Operating in a wide temperature range of -55°C to 105°C (-67°F to 221°F), it is ideal for Aerospace, Defense, and Marine industries. RoHS compliance underscores its commitment to environmental responsibility. Elevate your connectivity solutions with this essential TERMINAL,THS series module.