591858-3

Heilind Number:AMP591858-3
Manufacturer:TE Connectivity
Manufacturer Number:591858-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TJ MODULE,Sz20 FEEDBACK x/DIOD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 591858-3
Mount Type:Board Mount
Contact Material:Beryllium Copper, Copper Alloy
Pitch:.13 in, 3.302 mm
Contact Size:20
Component Type:Feedback Module
Grommet Color:Blue
Grommet Material:Fluorosilicone Rubber
Contact Amperage:1.5 A
Number of Positions:10
GPL:087
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:6512
Connector System:Wire to Wire
ECCN:EAR99
Module Material:Thermoset Epoxy
Module Color:Black
Plug Body Color:Red
Number of Contact Points:10
Diode Circuit Number:1N5554
Part Aliases:591858-3
SKU:AMP591858-3

Detailed Description

Enhance feedback and diode connections with this Sz20 TJ Module. Designed for board mount installation, it features high-quality copper alloy and beryllium copper contacts, ensuring reliable performance. With a pitch of 3.302mm (.13 in) and ten contact positions, it offers versatility in various applications. The module's blue fluorosilicone rubber grommet provides durable sealing, making it suitable for aerospace, defense, and marine environments. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees stability in harsh conditions. Whether in wire-to-wire connections or distribution blocks, this module, with its Thermoset Epoxy construction and black color, is a dependable choice for secure and efficient feedback and diode circuit integration.