591863-1

Heilind Number:AMP591863-1
Manufacturer:TE Connectivity
Manufacturer Number:591863-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TJ F/B 20E SPEC 5 DIODES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 591863-1
Series:TERMINAL
Amperage:3 A
Mount Type:Board Mount
Contact Material:Beryllium Copper
Pitch:.13 in, 3.302 mm
Contact Size:20
Component Type:Electronic Module Block-Diode
Grommet Color:Natural
Grommet Material:Silicone Rubber
Contact Amperage:1.5 A
Number of Positions:10
GPL:087
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:6512
Connector System:Wire to Wire
ECCN:EAR99
Module Material:DAP, Thermoset Epoxy
Module Color:Black, Red
Number of Contact Points:10
Diode Circuit Number:1N5552
Diode Amperage:3 A
Part Aliases:591863-1
SKU:AMP591863-1

Detailed Description

Introducing the TJ F/B 20E SPEC 5 DIODES, a high-performance electronic module block featuring 10 contact positions for optimal connectivity. Designed for board mount installation, this terminal block is ideal for aerospace, defense, and marine applications. With a rugged construction and operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in harsh environments. Each contact is made of durable beryllium copper for superior conductivity, with a pitch of 3.302mm (.13 in) for easy integration. The module is housed in a robust black and red DAP casing, sealed with silicone rubber grommets for added protection. Delivering a contact amperage of 1.5A and diode amperage of 3A, it provides efficient power distribution. RoHS compliant and ECCN classified as EAR99, this terminal block guarantees both quality and regulatory compliance. Whether used in industrial machinery or telecommunications systems, the TJ F/B 20E SPEC 5 DIODES is the perfect solution for your connectivity needs.