591864-1

Heilind Number:AMP591864-1
Manufacturer:TE Connectivity
Manufacturer Number:591864-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TJ F/B 16E09-SPCL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 591864-1
Mount Type:Board Mount
Contact Material:Beryllium Copper
Pitch:.135 in, 3.429 mm
Contact Size:16
Component Type:Electronic Module Block-Diode
Grommet Color:Natural
Grommet Material:Silicone Rubber
Contact Amperage:1.5 A
Number of Positions:8
GPL:087
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:6512
Connector System:Wire to Wire
Module Material:DAP
Module Color:Red
Number of Contact Points:4
Diode Circuit Number:1N5618
Diode Amperage:1 A
Part Aliases:591864-1
SKU:AMP591864-1

Detailed Description

Enhance your electronic connections with our TJ F/B 16E09-SPCL module block-diode. Designed for board mount installation, this component features high-quality beryllium copper contacts, ensuring reliable performance. With a pitch of .135 inches (3.429 mm) and 16 contact size, it offers precise connectivity. The grommet, made of durable silicone rubber in a natural color, provides added protection. This Aerospace Defense & Marine grade product can operate in a wide temperature range (-55 to 105°C, -67 to 221°F) and is ROHS compliant. Suitable for wire-to-wire applications, it boasts 8 positions, each capable of handling 1.5 A of current. The red DAP module housing, with 4 contact points per position, accommodates diode circuit number 1N5618 with a 1 A amperage rating, making it ideal for various electronic systems. Upgrade your connectivity with this versatile and dependable distribution block.