591870-1

Heilind Number:AMP591870-1
Manufacturer:TE Connectivity
Manufacturer Number:591870-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TJ F/B 20 W/DIODE SPEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 591870-1
Series:TERMINAL
Mount Type:Board Mount
Contact Material:Beryllium Copper
Pitch:.13 in, 3.302 mm
Contact Size:20
Component Type:Feedback Module
Grommet Color:Blue
Grommet Material:Silicone Rubber
Contact Amperage:1.5 A
Number of Positions:10
GPL:087
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:6512
Connector System:Wire to Wire
ECCN:EAR99
Module Material:Epoxy
Module Color:Black
Number of Contact Points:10
Diode Circuit Number:1N5418
Part Aliases:591870-1
SKU:AMP591870-1

Detailed Description

Enhance connectivity with our TJ F/B 20 W/DIODE SPEC Terminal Block, a crucial component in wire-to-wire connections. Featuring Beryllium Copper contacts and a silicone rubber grommet in a durable epoxy module, this Feedback Module offers reliable performance in aerospace, defense, and marine applications. With a contact amperage of 1.5A and ten positions, it facilitates secure and efficient power distribution. The integrated diode circuit (1N5418) ensures optimal signal control. Operating within a wide temperature range (-55 to 105°C, -67 to 221°F) and RoHS compliant, our Terminal Block guarantees quality and environmental responsibility. Upgrade your systems with this essential connector for seamless wire and cable connections.