591871-1

Heilind Number:AMP591871-1
Manufacturer:TE Connectivity
Manufacturer Number:591871-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TJ F/B 20 SPEC W/2 RESIST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 591871-1
Series:TERMINAL
Mount Type:Board Mount
Contact Material:Copper
Pitch:.13 in, 3.302 mm
Contact Size:20
Component Type:Electronic Module Block-Resistor
Grommet Color:Green
Grommet Material:Silicone Rubber
Contact Amperage:1.5 A
Number of Positions:10
Resistance:2200 Ω
GPL:087
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:6512
Connector System:Wire to Wire
ECCN:EAR99
Resistor Specification:RCR07G222JS
Module Material:DAP
Module Color:Green
Plug Body Color:Red
Plug Body Material:FEP
Number of Contact Points:4
Part Aliases:591871-1
SKU:AMP591871-1

Detailed Description

Enhance connectivity in your electronic systems with our TJ F/B 20 SPEC W/2 RESIST distribution block. Designed for board mount installation, this terminal block features 10 positions with a pitch of 3.302mm, ideal for efficient wire-to-wire connections. Each contact, made of durable copper, can handle up to 1.5A of current, ensuring reliable performance. With a resistance of 2200 Ω, this block is essential for maintaining signal integrity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for aerospace, defense, and marine applications. The green grommet, made of silicone rubber, provides secure insulation. The block's module, crafted from DAP in a sleek green color, offers stability and longevity. Whether for industrial or commercial use, this distribution block meets your connectivity needs with precision and quality.