| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 591889-1 |
| Color: | Red |
| Series: | TERMINAL,THS |
| Amperage: | 3 A |
| Contact Material: | Copper |
| Contact Size: | 20 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold, Gold per MIL-G-45204 |
| Product: | Junction Splices |
| Product Type: | Terminal Junction System Component |
| SKU: | AMP591889-1 |
591889-1
Specifications
Detailed Description
Enhance your electrical connections with our TERM JCT SPLICE, DOUBLE, ELECT. Crafted for optimal performance, this essential component in our TERMINAL, THS series ensures reliable conductivity. With a durable copper contact material and gold plating in the mating area, it guarantees long-lasting efficiency even in harsh operating conditions ranging from -55 to 105°C (-67 to 221°F). Compliant with RoHS standards, our Junction Splices offer peace of mind in both performance and environmental responsibility. Upgrade your terminal junction system with this crucial component, essential for seamless connectivity in various applications.

