| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 592583-3 |
| Series: | TERMINAL,THS |
| Contact Material: | Copper Alloy |
| Contact Size: | 20, 22 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold, Gold per MIL-G-45204 |
| Product: | Junction Splices |
| Product Type: | Terminal Junction System Component |
| SKU: | AMP592583-3 |
592583-3
| Heilind Number: | AMP592583-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 592583-3 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
TERM JCT, SINGLE SPLICE,SZ 20
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/21/2025 | P-25-027482 - Manufacturing location change. Adding TE Connectivity HMO 0925 Plant as an additional supplier to process the mixing of Ink used to mark grommets for TJ Blocks ans splices. | Download | |||

